Part Details for MKS2-HR0.047/63VDC/10REEL18/360PCM5 by Wima
Overview of MKS2-HR0.047/63VDC/10REEL18/360PCM5 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2-HR0.047/63VDC/10REEL18/360PCM5
MKS2-HR0.047/63VDC/10REEL18/360PCM5 CAD Models
MKS2-HR0.047/63VDC/10REEL18/360PCM5 Part Data Attributes
|
MKS2-HR0.047/63VDC/10REEL18/360PCM5
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2-HR0.047/63VDC/10REEL18/360PCM5
Wima
Film Capacitor, Polyethylene And Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | REF:CECC30400 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MKS2-HR0.047/63VDC/10REEL18/360PCM5
This table gives cross-reference parts and alternative options found for MKS2-HR0.047/63VDC/10REEL18/360PCM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2-HR0.047/63VDC/10REEL18/360PCM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4PCM7.50.047/10/63VDCREEL18/360 | Film Capacitor, Polyethylene And Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2-HR0.047/63VDC/10REEL18/360PCM5 vs MKS4PCM7.50.047/10/63VDCREEL18/360 |