Part Details for MKS0D031500D00KN by Wima
Overview of MKS0D031500D00KN by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS0D031500D00KN
MKS0D031500D00KN CAD Models
MKS0D031500D00KN Part Data Attributes
|
MKS0D031500D00KN
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0D031500D00KN
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1815 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Roll | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1815 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Width | 3.8 mm |
Alternate Parts for MKS0D031500D00KN
This table gives cross-reference parts and alternative options found for MKS0D031500D00KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0D031500D00KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS020.15/10/100AMMO | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815, | Wima | MKS0D031500D00KN vs MKS020.15/10/100AMMO |
MKS020.15/10/100BULK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815, | Wima | MKS0D031500D00KN vs MKS020.15/10/100BULK |
MKS0D031500D00KO | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815, | Wima | MKS0D031500D00KN vs MKS0D031500D00KO |
MKS0D031500D00KI | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815, | Wima | MKS0D031500D00KN vs MKS0D031500D00KI |
MKS0D031500D00KF | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815, | Wima | MKS0D031500D00KN vs MKS0D031500D00KF |
MKS020.15/10/100ROLL | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.15uF, 1815, | Wima | MKS0D031500D00KN vs MKS020.15/10/100ROLL |