Part Details for MKS0C034700E00MOSD by Wima
Overview of MKS0C034700E00MOSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS0C034700E00MOSD
MKS0C034700E00MOSD CAD Models
MKS0C034700E00MOSD Part Data Attributes
|
MKS0C034700E00MOSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C034700E00MOSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS0C034700E00MOSD
This table gives cross-reference parts and alternative options found for MKS0C034700E00MOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C034700E00MOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32529-C474-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKS0C034700E00MOSD vs B32529-C474-M189 |
MKS0C034700E00MISD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C034700E00MOSD vs MKS0C034700E00MISD |
R66474M63AT | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C034700E00MOSD vs R66474M63AT |
R66474M63RLQ | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C034700E00MOSD vs R66474M63RLQ |
185474M63RHC-F | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MKS0C034700E00MOSD vs 185474M63RHC-F |
R66474M63RVQ | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C034700E00MOSD vs R66474M63RVQ |
BG104D0474MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MKS0C034700E00MOSD vs BG104D0474MEN |
R66474M63AV | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C034700E00MOSD vs R66474M63AV |
MKS20.47/20/63 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount | Wima | MKS0C034700E00MOSD vs MKS20.47/20/63 |
B32521-C474-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKS0C034700E00MOSD vs B32521-C474-M189 |