Part Details for MKS0C031500C00MOSD by Wima
Overview of MKS0C031500C00MOSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS0C031500C00MOSD
MKS0C031500C00MOSD CAD Models
MKS0C031500C00MOSD Part Data Attributes
|
MKS0C031500C00MOSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C031500C00MOSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS0C031500C00MOSD
This table gives cross-reference parts and alternative options found for MKS0C031500C00MOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C031500C00MOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32520-C154-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKS0C031500C00MOSD vs B32520-C154-M |
MKS0C031500C00MASD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C031500C00MOSD vs MKS0C031500C00MASD |
R84DD3150AA0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0C031500C00MOSD vs R84DD3150AA0-M |
R66154M63BL | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C031500C00MOSD vs R66154M63BL |
B32529-C154-M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKS0C031500C00MOSD vs B32529-C154-M289 |
B32529-C154-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKS0C031500C00MOSD vs B32529-C154-M189 |
R82DC3150Z37M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C031500C00MOSD vs R82DC3150Z37M |
R82154M63A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C031500C00MOSD vs R82154M63A |
MKS33PCM7.50.15/20/2063VDCREEL18/360 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS0C031500C00MOSD vs MKS33PCM7.50.15/20/2063VDCREEL18/360 |
MKS33PCM7.50.15/20/2063VDCREEL18/500 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS0C031500C00MOSD vs MKS33PCM7.50.15/20/2063VDCREEL18/500 |