Part Details for MKS0C031000C00JCSD by Wima
Overview of MKS0C031000C00JCSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS0C031000C00JCSD
MKS0C031000C00JCSD CAD Models
MKS0C031000C00JCSD Part Data Attributes
|
MKS0C031000C00JCSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C031000C00JCSD
Wima
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS0C031000C00JCSD
This table gives cross-reference parts and alternative options found for MKS0C031000C00JCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C031000C00JCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R67104J63BDSY | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0C031000C00JCSD vs R67104J63BDSY |
185104J63AAC-F | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MKS0C031000C00JCSD vs 185104J63AAC-F |
R66104J63RL | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C031000C00JCSD vs R66104J63RL |
R84DD3100280-J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0C031000C00JCSD vs R84DD3100280-J |
B32520C0104J003 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MKS0C031000C00JCSD vs B32520C0104J003 |
R66104J63AL | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C031000C00JCSD vs R66104J63AL |
MKS20.1/5/63 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount | Wima | MKS0C031000C00JCSD vs MKS20.1/5/63 |
R82DC3100Z37J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C031000C00JCSD vs R82DC3100Z37J |
B32529C0104J003 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKS0C031000C00JCSD vs B32529C0104J003 |
R84DD3100CK0-J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0C031000C00JCSD vs R84DD3100CK0-J |