Part Details for MKS0C026800C00JSSD by Wima
Overview of MKS0C026800C00JSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS0C026800C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS0C026800C00JSSD-ND
|
DigiKey | MKS 02 0.068 UF 63 VDC 5% STANDA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3695 In Stock |
|
$0.2650 / $0.3560 | Buy Now |
DISTI #
20286132
|
Verical | Cap Film 0.068uF 63V PET 5% (4.6 X 3 X 7.5mm) Radial 2.5mm 100°C Bulk RoHS: Compliant Min Qty: 389 Package Multiple: 1 Date Code: 1201 | Americas - 3695 |
|
$0.2922 / $0.3229 | Buy Now |
Part Details for MKS0C026800C00JSSD
MKS0C026800C00JSSD CAD Models
MKS0C026800C00JSSD Part Data Attributes
|
MKS0C026800C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C026800C00JSSD
Wima
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKS0C026800C00JSSD
This table gives cross-reference parts and alternative options found for MKS0C026800C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C026800C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0C026800C00JGSD | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C026800C00JSSD vs MKS0C026800C00JGSD |