Part Details for MKS0C023300B00KASD by Wima
Overview of MKS0C023300B00KASD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS0C023300B00KASD
MKS0C023300B00KASD CAD Models
MKS0C023300B00KASD Part Data Attributes
|
MKS0C023300B00KASD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C023300B00KASD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MKS0C023300B00KASD
This table gives cross-reference parts and alternative options found for MKS0C023300B00KASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C023300B00KASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2C023301A00KISD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C023300B00KASD vs MKS2C023301A00KISD |
MKS20.033/10/63 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount | Wima | MKS0C023300B00KASD vs MKS20.033/10/63 |
B32529C0333K003 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKS0C023300B00KASD vs B32529C0333K003 |
MKS0C023300B00KNSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C023300B00KASD vs MKS0C023300B00KNSD |
F601JF333K063R | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0C023300B00KASD vs F601JF333K063R |
MKS2C023301A00KCSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C023300B00KASD vs MKS2C023301A00KCSD |
MKS2C023301A00KNSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C023300B00KASD vs MKS2C023301A00KNSD |
MKS0C023300B00KOSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C023300B00KASD vs MKS0C023300B00KOSD |
B32529-C333-K289 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKS0C023300B00KASD vs B32529-C333-K289 |
MKS2C023301A00KOSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C023300B00KASD vs MKS2C023301A00KOSD |