Part Details for MKS024700/50/20REEL16.5 by Wima
Overview of MKS024700/50/20REEL16.5 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS024700/50/20REEL16.5
MKS024700/50/20REEL16.5 CAD Models
MKS024700/50/20REEL16.5 Part Data Attributes
|
MKS024700/50/20REEL16.5
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS024700/50/20REEL16.5
Wima
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS024700/50/20REEL16.5
This table gives cross-reference parts and alternative options found for MKS024700/50/20REEL16.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS024700/50/20REEL16.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS02PCM2.54700/20/50VDC | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS024700/50/20REEL16.5 vs MKS02PCM2.54700/20/50VDC |
MKS024700/50/20AMMO18.5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS024700/50/20REEL16.5 vs MKS024700/50/20AMMO18.5 |
MKS024700/50/20ROLL16.5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS024700/50/20REEL16.5 vs MKS024700/50/20ROLL16.5 |
MKS024700/50/20AMMO16.5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS024700/50/20REEL16.5 vs MKS024700/50/20AMMO16.5 |
MKS024700/50/20REEL18.5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS024700/50/20REEL16.5 vs MKS024700/50/20REEL18.5 |