Part Details for MKS020.047/20/250ROLL by Wima
Overview of MKS020.047/20/250ROLL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS020.047/20/250ROLL
MKS020.047/20/250ROLL CAD Models
MKS020.047/20/250ROLL Part Data Attributes
|
MKS020.047/20/250ROLL
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS020.047/20/250ROLL
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.047uF, 1815,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1815 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Roll | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MKS02(250V) | |
Size Code | 1815 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Width | 3.8 mm |
Alternate Parts for MKS020.047/20/250ROLL
This table gives cross-reference parts and alternative options found for MKS020.047/20/250ROLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS020.047/20/250ROLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0F024700D00MC | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.047uF, 1815, | Wima | MKS020.047/20/250ROLL vs MKS0F024700D00MC |
MKS0F024700D00MN | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.047uF, 1815, | Wima | MKS020.047/20/250ROLL vs MKS0F024700D00MN |
MKS0F024700D00MA | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.047uF, 1815, | Wima | MKS020.047/20/250ROLL vs MKS0F024700D00MA |
MKS0F024700D00MO | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.047uF, 1815, | Wima | MKS020.047/20/250ROLL vs MKS0F024700D00MO |
MKS020.047/20/250REEL | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.047uF, 1815, | Wima | MKS020.047/20/250ROLL vs MKS020.047/20/250REEL |