Part Details for MKP6-6.8GK by Leclanche Capacitors
Overview of MKP6-6.8GK by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MKP6-6.8GK
MKP6-6.8GK CAD Models
MKP6-6.8GK Part Data Attributes
|
MKP6-6.8GK
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
MKP6-6.8GK
Leclanche Capacitors
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 19 mm | |
Length | 26.5 mm | |
Manufacturer Series | MKP6-6.8G | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | MKP-G | |
Terminal Pitch | 22.5 mm | |
Width | 10.5 mm |