Datasheets
MKP4R024705B00JH00 by: Wima

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED

Part Details for MKP4R024705B00JH00 by Wima

Overview of MKP4R024705B00JH00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKP4R024705B00JH00

Part # Distributor Description Stock Price Buy
DISTI # 1928-MKP4R024705B00JH00TR-ND
DigiKey MKP 4 0.047 F 1250 VDC 6X15X26.5 Min Qty: 2100 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,100 $0.4792
$0.4792 Buy Now
DISTI # 505-MKP4R024705BJH
Mouser Electronics Film Capacitors MKP 4 0.047 uF 1250 VDC 6x15x26.5 PCM 22.5 RoHS: Compliant 0
  • 2,100 $0.5130
  • 2,800 $0.4780
  • 5,600 $0.4610
  • 10,500 $0.4360
$0.4360 / $0.5130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel 0
Reel
  • 700 $1.1800
$1.1800 Buy Now

Part Details for MKP4R024705B00JH00

MKP4R024705B00JH00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP4R024705B00JH00 Part Data Attributes

MKP4R024705B00JH00 Wima
Buy Now Datasheet
Compare Parts:
MKP4R024705B00JH00 Wima Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description RADIAL LEADED
Reach Compliance Code compliant
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1250 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for MKP4R024705B00JH00

This table gives cross-reference parts and alternative options found for MKP4R024705B00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4R024705B00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP4R024705B00JB00 Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Wima MKP4R024705B00JH00 vs MKP4R024705B00JB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4R024705B00JH00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4R024705B00JH00 by Wima

Select Manufacturer
Which Manufacturer of MKP4R024705B00JH00 would you like to use for your alert(s)?
  • Please alert me when MKP4R024705B00JH00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4R024705B00JH00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4R024705B00JH00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4R024705B00JH00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4R024705B00JH00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4R024705B00JH00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: