Part Details for MKP4R022204D00JSSD by Wima
Overview of MKP4R022204D00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4R022204D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4R022204D00JSSD-ND
|
DigiKey | MKP 4 0.022 F 1250 VDC 7X14X18 P Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2708 | Buy Now |
DISTI #
505-MKP4R022204DJSSD
|
Mouser Electronics | Film Capacitors MKP 4 0.022 uF 1250 VDC 7x14x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2510 / $0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.5300 | Buy Now |
DISTI #
MKP4R022204D00JSSD
|
Avnet Abacus | MKP 4 0.022 F 1250 VDC 7x14x18 PCM 15 Standard 5% Bulk - Standard Leads 6-2 (Alt: MKP4R022204D00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4R022204D00JSSD
MKP4R022204D00JSSD CAD Models
MKP4R022204D00JSSD Part Data Attributes
|
MKP4R022204D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4R022204D00JSSD
Wima
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP4R022204D00JSSD
This table gives cross-reference parts and alternative options found for MKP4R022204D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4R022204D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP4R022204D00JJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | MKP4R022204D00JSSD vs MKP4R022204D00JJ00 |
MKP4R022204D00JB00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | MKP4R022204D00JSSD vs MKP4R022204D00JB00 |
MKP4R022204D00JD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | MKP4R022204D00JSSD vs MKP4R022204D00JD00 |
MKP4R022204D00JF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | MKP4R022204D00JSSD vs MKP4R022204D00JF00 |
MKP4R022204D00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | MKP4R022204D00JSSD vs MKP4R022204D00JH00 |