Part Details for MKP4PCM7.50.068/20/400REEL by Wima
Overview of MKP4PCM7.50.068/20/400REEL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4PCM7.50.068/20/400REEL
MKP4PCM7.50.068/20/400REEL CAD Models
MKP4PCM7.50.068/20/400REEL Part Data Attributes
|
MKP4PCM7.50.068/20/400REEL
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4PCM7.50.068/20/400REEL
Wima
Film Capacitor, Polypropylene, 400V, 0.068uF, 4122
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 4122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 4122 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.7 mm |
Alternate Parts for MKP4PCM7.50.068/20/400REEL
This table gives cross-reference parts and alternative options found for MKP4PCM7.50.068/20/400REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4PCM7.50.068/20/400REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G026802F00MF | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4G026802F00MF |
MKP4PCM7.50.068/20/400AMMO | Film Capacitor, Polypropylene, 400V, 0.068uF, 4122 | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4PCM7.50.068/20/400AMMO |
MKP4G026802F00MJ | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4G026802F00MJ |
MKP4G026802F00MC | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4G026802F00MC |
MKP4G026802F00MI | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4G026802F00MI |
MKP4PCM7.50.068/20/400BULK | Film Capacitor, Polypropylene, 400V, 0.068uF, 4122 | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4PCM7.50.068/20/400BULK |
MKP4G026802F00MH | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4G026802F00MH |
MKP4G026802F00MA | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, | Wima | MKP4PCM7.50.068/20/400REEL vs MKP4G026802F00MA |