MKP4PCM7.50.068/20/400BULK
Wima
Description: Film Capacitor, Polypropylene, 400V, 0.068uF, 4122

Overview of MKP4PCM7.50.068/20/400BULK by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKP4PCM7.50.068/20/400BULK by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP4PCM7.50.068/20/400BULK by Wima

MKP4PCM7.50.068/20/400BULK
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 4122
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
JESD-609 Code
e3
Length
10.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Size Code
4122
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Width
5.7 mm
Want to compare parts?
  1. MKP4PCM7.50.068/20/400BULK
    Wima
    Film Capacitor, Polypropylene, 400V, 0.068uF, 4122
    VS

Alternate Parts for MKP4PCM7.50.068/20/400BULK

This table gives cross-reference parts and alternative options found for MKP4PCM7.50.068/20/400BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4PCM7.50.068/20/400BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP4PCM7.50.068/20/400AMMO Film Capacitor, Polypropylene, 400V, 0.068uF, 4122 Wima MKP4PCM7.50.068/20/400BULK vs MKP4PCM7.50.068/20/400AMMO
MKP4G026802F00MJ Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, Wima MKP4PCM7.50.068/20/400BULK vs MKP4G026802F00MJ
MKP4G026802F00MF Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, Wima MKP4PCM7.50.068/20/400BULK vs MKP4G026802F00MF
MKP4PCM7.50.068/20/400REEL Film Capacitor, Polypropylene, 400V, 0.068uF, 4122 Wima MKP4PCM7.50.068/20/400BULK vs MKP4PCM7.50.068/20/400REEL
MKP4G026802F00MC Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, Wima MKP4PCM7.50.068/20/400BULK vs MKP4G026802F00MC
MKP4G026802F00MI Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.068uF, 4122, Wima MKP4PCM7.50.068/20/400BULK vs MKP4G026802F00MI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4PCM7.50.068/20/400BULK by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4PCM7.50.068/20/400BUL... by Wima

Select Manufacturer
Which Manufacturer of MKP4PCM7.50.068/20/400BUL... would you like to use for your alert(s)?
  • Please alert me when MKP4PCM7.50.068/20/400BUL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4PCM7.50.068/20/400BUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4PCM7.50.068/20/400BUL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4PCM7.50.068/20/400BUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4PCM7.50.068/20/400BUL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4PCM7.50.068/20/400BULK by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: