Part Details for MKP4PCM22.50.47/20/400BULK by Wima
Overview of MKP4PCM22.50.47/20/400BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4PCM22.50.47/20/400BULK
MKP4PCM22.50.47/20/400BULK CAD Models
MKP4PCM22.50.47/20/400BULK Part Data Attributes
|
MKP4PCM22.50.47/20/400BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4PCM22.50.47/20/400BULK
Wima
Film Capacitor, Polypropylene, 400V, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP4PCM22.50.47/20/400BULK
This table gives cross-reference parts and alternative options found for MKP4PCM22.50.47/20/400BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4PCM22.50.47/20/400BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G034705D00MD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | MKP4PCM22.50.47/20/400BULK vs MKP4G034705D00MD |
MKP4PCM22.50.47/20/400TPS | Film Capacitor, Polypropylene, 400V, 0.47uF | Wima | MKP4PCM22.50.47/20/400BULK vs MKP4PCM22.50.47/20/400TPS |
MKP4PCM22.50.47/20/400AMMO | Film Capacitor, Polypropylene, 400V, 0.47uF | Wima | MKP4PCM22.50.47/20/400BULK vs MKP4PCM22.50.47/20/400AMMO |
MKP4G034705D00MJ | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | MKP4PCM22.50.47/20/400BULK vs MKP4G034705D00MJ |
MKP4PCM22.50.47/20/400REEL | Film Capacitor, Polypropylene, 400V, 0.47uF | Wima | MKP4PCM22.50.47/20/400BULK vs MKP4PCM22.50.47/20/400REEL |