Part Details for MKP4PCM100.015/5/400AMMO by Wima
Overview of MKP4PCM100.015/5/400AMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4PCM100.015/5/400AMMO
MKP4PCM100.015/5/400AMMO CAD Models
MKP4PCM100.015/5/400AMMO Part Data Attributes
|
MKP4PCM100.015/5/400AMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4PCM100.015/5/400AMMO
Wima
Film Capacitor, Polypropylene, 400V, 0.015uF, 5116
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5116 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for MKP4PCM100.015/5/400AMMO
This table gives cross-reference parts and alternative options found for MKP4PCM100.015/5/400AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4PCM100.015/5/400AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G021503C00JI | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP1G021503C00JI |
MKP1G021503C00JH | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP1G021503C00JH |
MKP4G021503C00JJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP4G021503C00JJ |
MKP1G021503C00JB | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP1G021503C00JB |
MKP4PCM100.015/5/400REEL | Film Capacitor, Polypropylene, 400V, 0.015uF, 5116 | Wima | MKP4PCM100.015/5/400AMMO vs MKP4PCM100.015/5/400REEL |
MKP10PCM100.015/5/400AMMO | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP10PCM100.015/5/400AMMO |
MKP10PCM100.015/5/400BULK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP10PCM100.015/5/400BULK |
MKP4G021503C00JI | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP4G021503C00JI |
MKP1G021503C00JJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP1G021503C00JJ |
MKP4G021503C00JB | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKP4PCM100.015/5/400AMMO vs MKP4G021503C00JB |