MKP4G041005I00JSSD
Wima
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP4G041005I00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP4G041005I00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-MKP4G041005I00JSSD-ND
DigiKey MKP 4 1.0 F 400 VDC 11X21X26.5 P Min Qty: 10 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 683
In Stock
  • 10 $0.8570
  • 100 $0.8180
  • 200 $0.7520
  • 500 $0.7080
  • 1,000 $0.6950
$0.6950 / $0.8570 Buy Now
DISTI # 1928-MKP4G041005I00JSSD-ND
DigiKey MKP 4 1.0 F 400 VDC 11X21X26.5 P Min Qty: 10 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,683 $0.7864
$0.7864 Buy Now
DISTI # 505-MKP4G041005I00JS
Mouser Electronics Film Capacitors 1uF 400 Volts 5% RoHS: Compliant 1876
  • 1 $1.9100
  • 10 $1.4700
  • 100 $1.1200
  • 561 $0.8990
  • 1,122 $0.7860
  • 2,805 $0.7580
  • 5,049 $0.7290
  • 10,098 $0.7020
$0.7020 / $1.9100 Buy Now
Future Electronics MKP4 series 400V 1uF 11x21x26.5mm LS=22.5mm 5% Metalized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1 $1.7000
  • 30 $1.6600
  • 100 $1.6100
  • 250 $1.5700
  • 750 $1.5000
$1.5000 / $1.7000 Buy Now
DISTI # 67619374
Verical Cap Film 1uF 400V PP 5%( 26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2301 Americas - 683
  • 88 $1.5706
  • 100 $1.5004
  • 250 $1.4402
  • 500 $1.3882
$1.3882 / $1.5706 Buy Now
Bristol Electronics   561
RFQ
Quest Components   448
  • 1 $2.2240
  • 124 $1.1120
  • 271 $1.0286
$1.0286 / $2.2240 Buy Now

CAD Models for MKP4G041005I00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP4G041005I00JSSD by Wima

MKP4G041005I00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
21 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. MKP4G041005I00JSSD
    Wima
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP4G041005I00JSSD

This table gives cross-reference parts and alternative options found for MKP4G041005I00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G041005I00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP4G041005I00JB00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Wima MKP4G041005I00JSSD vs MKP4G041005I00JB00
MKP4G041005I00JH00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Wima MKP4G041005I00JSSD vs MKP4G041005I00JH00
MKP4G041005I00JJ00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Wima MKP4G041005I00JSSD vs MKP4G041005I00JJ00
MKP4G041005I00JD00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Wima MKP4G041005I00JSSD vs MKP4G041005I00JD00

Related Parts for MKP4G041005I00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4G041005I00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4G041005I00JSSD by Wima

  • Please alert me when MKP4G041005I00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4G041005I00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4G041005I00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4G041005I00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4G041005I00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4G041005I00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: