Part Details for MKP4G033304F00MSSD by Wima
Overview of MKP4G033304F00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G033304F00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1557-ND
|
DigiKey | CAP FILM 0.33UF 20% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
741 In Stock |
|
$0.2691 / $0.6500 | Buy Now |
DISTI #
505-MKP4G033304F00MS
|
Mouser Electronics | Film Capacitors 0.33uF 20% 400V 8x15x18 RoHS: Compliant | 0 |
|
$0.2690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks | 0 |
|
$0.6920 | Buy Now |
DISTI #
MKP4G033304F00MSSD
|
Avnet Abacus | MKP 4 0.33 F 20% 400 VDC 8x15x18 RM15 bulk - standard (Alt: MKP4G033304F00MSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4G033304F00MSSD
MKP4G033304F00MSSD CAD Models
MKP4G033304F00MSSD Part Data Attributes
|
MKP4G033304F00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G033304F00MSSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKP4G033304F00MSSD
This table gives cross-reference parts and alternative options found for MKP4G033304F00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G033304F00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G033304F00MI00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033304F00MSSD vs MKP4G033304F00MI00 |
MKP4G033304F00MD00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033304F00MSSD vs MKP4G033304F00MD00 |