MKP4G033304F00KBSD
Wima
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP4G033304F00KBSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKP4G033304F00KBSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP4G033304F00KBSD by Wima

MKP4G033304F00KBSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MKP4G033304F00KBSD
    Wima
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP4G033304F00KBSD

This table gives cross-reference parts and alternative options found for MKP4G033304F00KBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G033304F00KBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP1G033305F00KJSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G033304F00KBSD vs MKP1G033305F00KJSD
MKP1G033306A00KJSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G033304F00KBSD vs MKP1G033306A00KJSD
MKP1G033305F00KHSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G033304F00KBSD vs MKP1G033305F00KHSD
R76MN3330DQ3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP4G033304F00KBSD vs R76MN3330DQ3-K
DMPP334K2G Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MKP4G033304F00KBSD vs DMPP334K2G
FKP4G033306D00KHSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G033304F00KBSD vs FKP4G033306D00KHSD
MKP4G033304F00KHSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G033304F00KBSD vs MKP4G033304F00KHSD
932A1E334K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Electrocube Inc MKP4G033304F00KBSD vs 932A1E334K
MKP10PCM22.50.33/10/400VDCREEL18/360 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MKP4G033304F00KBSD vs MKP10PCM22.50.33/10/400VDCREEL18/360
DPFF4P33KS Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc MKP4G033304F00KBSD vs DPFF4P33KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4G033304F00KBSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4G033304F00KBSD by Wima

Select Manufacturer
Which Manufacturer of MKP4G033304F00KBSD would you like to use for your alert(s)?
  • Please alert me when MKP4G033304F00KBSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4G033304F00KBSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4G033304F00KBSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4G033304F00KBSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4G033304F00KBSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4G033304F00KBSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: