Part Details for MKP4G031504C00MJ by Wima
Overview of MKP4G031504C00MJ by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G031504C00MJ
MKP4G031504C00MJ CAD Models
MKP4G031504C00MJ Part Data Attributes
|
MKP4G031504C00MJ
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G031504C00MJ
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.15uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7124 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 6 mm |
Alternate Parts for MKP4G031504C00MJ
This table gives cross-reference parts and alternative options found for MKP4G031504C00MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G031504C00MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G031504C00MB | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKP4G031504C00MJ vs MKP4G031504C00MB |
MKP4G031504C00MF | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKP4G031504C00MJ vs MKP4G031504C00MF |
MKP4PCM150.15/20/400AMMO | Film Capacitor, Polypropylene, 400V, 0.15uF, 7124 | Wima | MKP4G031504C00MJ vs MKP4PCM150.15/20/400AMMO |
MKP4PCM150.15/20/400REEL | Film Capacitor, Polypropylene, 400V, 0.15uF, 7124 | Wima | MKP4G031504C00MJ vs MKP4PCM150.15/20/400REEL |
MKP4G031504C00MI | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.15uF, 7124, | Wima | MKP4G031504C00MJ vs MKP4G031504C00MI |