Part Details for MKP4G026803F00JDSD by Wima
Overview of MKP4G026803F00JDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G026803F00JDSD
MKP4G026803F00JDSD CAD Models
MKP4G026803F00JDSD Part Data Attributes
|
MKP4G026803F00JDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G026803F00JDSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G026803F00JDSD
This table gives cross-reference parts and alternative options found for MKP4G026803F00JDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G026803F00JDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KB5680JR13T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G026803F00JDSD vs PHE427KB5680JR13T0 |
MKP4G026802F00JASD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G026803F00JDSD vs MKP4G026802F00JASD |
PHE427KB5680JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G026803F00JDSD vs PHE427KB5680JR28 |
B32652-A4683-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKP4G026803F00JDSD vs B32652-A4683-J |
932A1E683J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Electrocube Inc | MKP4G026803F00JDSD vs 932A1E683J |
PHE427KB5680JR06T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G026803F00JDSD vs PHE427KB5680JR06T0 |
PHE427KB5680JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G026803F00JDSD vs PHE427KB5680JR13 |
R76MI2680Z330J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G026803F00JDSD vs R76MI2680Z330J |
PHE427KB5680JR12T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G026803F00JDSD vs PHE427KB5680JR12T0 |
MKP1G026805B00JDSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G026803F00JDSD vs MKP1G026805B00JDSD |