Part Details for MKP4G023303C00KSSD by Wima
Overview of MKP4G023303C00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G023303C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G023303C00KSSD-ND
|
DigiKey | MKP 4 0.033 F 400 VDC 4X9X13 PCM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8383 In Stock |
|
$0.1638 / $0.6800 | Buy Now |
DISTI #
505-MKP4.033/400/10P
|
Mouser Electronics | Film Capacitors 400V .033uF 10% RoHS: Compliant | 5668 |
|
$0.1420 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2960 | Buy Now |
DISTI #
66235078
|
Verical | Cap Film 0.033uF 400V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2250 | Americas - 600 |
|
$0.2107 | Buy Now |
DISTI #
MKP4-33N/400
|
TME | Capacitor: polypropylene, 33nF, 4x9x13mm, THT, ±10%, 10mm, 400VDC Min Qty: 3000 | 0 |
|
$0.1440 | RFQ |
DISTI #
MKP4G023303C00KSSD
|
Avnet Abacus | MKP 4 0.033 F 10% 400 VDC 4x9x13 RM 10 bulk pin 6-2 standard (Alt: MKP4G023303C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4G023303C00KSSD
MKP4G023303C00KSSD CAD Models
MKP4G023303C00KSSD Part Data Attributes
|
MKP4G023303C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G023303C00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4G023303C00KSSD
This table gives cross-reference parts and alternative options found for MKP4G023303C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G023303C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AG333K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G023303C00KSSD vs F461AG333K400R |
MKP4G023303C00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G023303C00KSSD vs MKP4G023303C00KH00 |
F461AG333K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G023303C00KSSD vs F461AG333K400L |
C322G333K40C000 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 5116, | Xiamen Faratronic Co Ltd | MKP4G023303C00KSSD vs C322G333K40C000 |
MKP4G023303C00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G023303C00KSSD vs MKP4G023303C00KF00 |
C322G333K40C450 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, 5116, | Xiamen Faratronic Co Ltd | MKP4G023303C00KSSD vs C322G333K40C450 |
MKP4G023303C00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G023303C00KSSD vs MKP4G023303C00KJ00 |
MKP4G023303C00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G023303C00KSSD vs MKP4G023303C00KB00 |
F461AG333K400C | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G023303C00KSSD vs F461AG333K400C |
MKP4G023303C00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G023303C00KSSD vs MKP4G023303C00KI00 |