Part Details for MKP4G022203C00MD00 by Wima
Overview of MKP4G022203C00MD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G022203C00MD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G022203C00MD00TB-ND
|
DigiKey | MKP 4 0.022 F 400 VDC 4X9X13 PCM Min Qty: 7250 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1663 | Buy Now |
DISTI #
505-MKP4G022203CMD
|
Mouser Electronics | Film Capacitors MKP 4 0.022 uF 400 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1440 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5970 | Buy Now |
Part Details for MKP4G022203C00MD00
MKP4G022203C00MD00 CAD Models
MKP4G022203C00MD00 Part Data Attributes
|
MKP4G022203C00MD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G022203C00MD00
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4G022203C00MD00
This table gives cross-reference parts and alternative options found for MKP4G022203C00MD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022203C00MD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G022203C00MB00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00MD00 vs MKP1G022203C00MB00 |
MKP4G022203C00MH00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00MD00 vs MKP4G022203C00MH00 |
MKP1G022203C00MSSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G022203C00MD00 vs MKP1G022203C00MSSD |
MKP1G022203C00MH00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00MD00 vs MKP1G022203C00MH00 |
F461AG223M400ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP4G022203C00MD00 vs F461AG223M400ALL0L |
F461AG223M400R | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP4G022203C00MD00 vs F461AG223M400R |
MKP1G022203C00MF00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00MD00 vs MKP1G022203C00MF00 |
F461AG223M400P | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP4G022203C00MD00 vs F461AG223M400P |
F461AG223M400A | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP4G022203C00MD00 vs F461AG223M400A |
C322G223M40C450 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, 5116, | Xiamen Faratronic Co Ltd | MKP4G022203C00MD00 vs C322G223M40C450 |