Part Details for MKP4G022203C00JSSD by Wima
Overview of MKP4G022203C00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G022203C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G022203C00JSSD-ND
|
DigiKey | MKP 4 0.022 F 400 VDC 4X9X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1953 | Buy Now |
DISTI #
505-MKP4G022203C00JS
|
Mouser Electronics | Film Capacitors 0.022 uF 400 VDC 5% RoHS: Compliant | 0 |
|
$0.1620 / $0.1840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3190 | Buy Now |
DISTI #
76083482
|
Verical | Cap Film 0.022uF 400V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.2943 / $0.3342 | Buy Now |
Part Details for MKP4G022203C00JSSD
MKP4G022203C00JSSD CAD Models
MKP4G022203C00JSSD Part Data Attributes
|
MKP4G022203C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G022203C00JSSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4G022203C00JSSD
This table gives cross-reference parts and alternative options found for MKP4G022203C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022203C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450AG223J400L | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G022203C00JSSD vs F450AG223J400L |
MKP1G022203C00JB00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00JSSD vs MKP1G022203C00JB00 |
PHE450KA5220JR17T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G022203C00JSSD vs PHE450KA5220JR17T0 |
F450AG223J400A | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G022203C00JSSD vs F450AG223J400A |
PHE450KA5220JR20 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G022203C00JSSD vs PHE450KA5220JR20 |
F450AG223J400ALL0L | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G022203C00JSSD vs F450AG223J400ALL0L |
C322G223J40C450 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, | Xiamen Faratronic Co Ltd | MKP4G022203C00JSSD vs C322G223J40C450 |
MKP1G022203C00JJ00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00JSSD vs MKP1G022203C00JJ00 |
F461AG223J400A | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G022203C00JSSD vs F461AG223J400A |
MKP4G022203C00JB00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G022203C00JSSD vs MKP4G022203C00JB00 |