Datasheets
MKP4G022203C00JF by: Wima

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116,

Part Details for MKP4G022203C00JF by Wima

Overview of MKP4G022203C00JF by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MKP4G022203C00JF

MKP4G022203C00JF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP4G022203C00JF Part Data Attributes

MKP4G022203C00JF Wima
Buy Now Datasheet
Compare Parts:
MKP4G022203C00JF Wima Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 5116
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 9 mm
JESD-609 Code e3
Length 13 mm
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 400 V
Size Code 5116
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Width 4 mm

Alternate Parts for MKP4G022203C00JF

This table gives cross-reference parts and alternative options found for MKP4G022203C00JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022203C00JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP4G022203C00JD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP4G022203C00JD
MKP1G022203C00JJ Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP1G022203C00JJ
MKP1G022203C00JI Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP1G022203C00JI
MKP10PCM100.022/5/400BULK Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP10PCM100.022/5/400BULK
MKP1G022203C00JF Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP1G022203C00JF
MKP10PCM100.022/5/400REEL Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP10PCM100.022/5/400REEL
MKP4G022203C00JB Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP4G022203C00JB
MKP4G022203C00JI Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP4G022203C00JI
MKP1G022203C00JB Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP1G022203C00JB
MKP4G022203C00JJ Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, Wima MKP4G022203C00JF vs MKP4G022203C00JJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4G022203C00JF by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4G022203C00JF by Wima

Select Manufacturer
Which Manufacturer of MKP4G022203C00JF would you like to use for your alert(s)?
  • Please alert me when MKP4G022203C00JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4G022203C00JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4G022203C00JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4G022203C00JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4G022203C00JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4G022203C00JF by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: