Part Details for MKP4G022202C00MFSD by Wima
Overview of MKP4G022202C00MFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G022202C00MFSD
MKP4G022202C00MFSD CAD Models
MKP4G022202C00MFSD Part Data Attributes
|
MKP4G022202C00MFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G022202C00MFSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G022202C00MFSD
This table gives cross-reference parts and alternative options found for MKP4G022202C00MFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022202C00MFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP3G022204D00MJSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4G022202C00MFSD vs FKP3G022204D00MJSD |
B32621A4223M000 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | MKP4G022202C00MFSD vs B32621A4223M000 |
931A1E223M | Electrocube Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | MKP4G022202C00MFSD vs 931A1E223M |
945B1E223M | Electrocube Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | MKP4G022202C00MFSD vs 945B1E223M |
FKP1G022205A00MJSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4G022202C00MFSD vs FKP1G022205A00MJSD |
MKP1G022202E00MFSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4G022202C00MFSD vs MKP1G022202E00MFSD |
MKP4G022203C00MJSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4G022202C00MFSD vs MKP4G022203C00MJSD |
FKP3G022204D00MBSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4G022202C00MFSD vs FKP3G022204D00MBSD |
B32621A4223M289 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | MKP4G022202C00MFSD vs B32621A4223M289 |
932A1E223M | Electrocube Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | MKP4G022202C00MFSD vs 932A1E223M |