Part Details for MKP4G022202C00JFSD by Wima
Overview of MKP4G022202C00JFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G022202C00JFSD
MKP4G022202C00JFSD CAD Models
MKP4G022202C00JFSD Part Data Attributes
|
MKP4G022202C00JFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G022202C00JFSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G022202C00JFSD
This table gives cross-reference parts and alternative options found for MKP4G022202C00JFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022202C00JFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KA5220JR17T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KA5220JR17T0 |
PHE427KA5220JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KA5220JR29 |
PDR7.5223J400L4BULK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00JFSD vs PDR7.5223J400L4BULK |
PHE427KA5220JR20T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KA5220JR20T0 |
PHE427KA5220JR06T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KA5220JR06T0 |
R79223J400BV | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00JFSD vs R79223J400BV |
R73MI2220SE0-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00JFSD vs R73MI2220SE0-J |
PHE427KK5220JR09T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KK5220JR09T0 |
PHE427KA5220JR21 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KA5220JR21 |
PHE427KA5220JR14T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G022202C00JFSD vs PHE427KA5220JR14T0 |