Part Details for MKP4G021503C00MI00 by Wima
Overview of MKP4G021503C00MI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G021503C00MI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G021503C00MI00TR-ND
|
DigiKey | MKP 4 0.015 F 400 VDC 4X9X13 PCM Min Qty: 6300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1630 | Buy Now |
DISTI #
505-MKP4G021503CMI
|
Mouser Electronics | Film Capacitors MKP 4 0.015 uF 400 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1410 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9310 | Buy Now |
Part Details for MKP4G021503C00MI00
MKP4G021503C00MI00 CAD Models
MKP4G021503C00MI00 Part Data Attributes
|
MKP4G021503C00MI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G021503C00MI00
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4G021503C00MI00
This table gives cross-reference parts and alternative options found for MKP4G021503C00MI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G021503C00MI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G021503C00MH00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP1G021503C00MH00 |
MKP1G021503C00MD00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP1G021503C00MD00 |
MKP1G021503C00MJ00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP1G021503C00MJ00 |
MKP4G021503C00MJ00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP4G021503C00MJ00 |
MKP1G021503C00MI00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP1G021503C00MI00 |
MKP1G021503C00MB00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP1G021503C00MB00 |
MKP4G021503C00MB00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00MI00 vs MKP4G021503C00MB00 |
MKP4G021503C00MSSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G021503C00MI00 vs MKP4G021503C00MSSD |