Part Details for MKP4G021502B00JHSD by Wima
Overview of MKP4G021502B00JHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G021502B00JHSD
MKP4G021502B00JHSD CAD Models
MKP4G021502B00JHSD Part Data Attributes
|
MKP4G021502B00JHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G021502B00JHSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G021502B00JHSD
This table gives cross-reference parts and alternative options found for MKP4G021502B00JHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G021502B00JHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KK5150JR24 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G021502B00JHSD vs PHE427KK5150JR24 |
PHE427KK5150JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G021502B00JHSD vs PHE427KK5150JR28T0 |
MKP1G021503C00JISD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G021502B00JHSD vs MKP1G021503C00JISD |
PHE427KA5150JR20T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G021502B00JHSD vs PHE427KA5150JR20T0 |
R76MD2150SE4-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G021502B00JHSD vs R76MD2150SE4-J |
R76MF215GY30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G021502B00JHSD vs R76MF215GY30J |
PHE427KK5150JR25 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G021502B00JHSD vs PHE427KK5150JR25 |
X378.015-5-400 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MKP4G021502B00JHSD vs X378.015-5-400 |
PHE427KA5150JR10T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G021502B00JHSD vs PHE427KA5150JR10T0 |
MKP1G021503C00JBSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G021502B00JHSD vs MKP1G021503C00JBSD |