Part Details for MKP4F042205I00JYSD by Wima
Overview of MKP4F042205I00JYSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F042205I00JYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP4F042205IJYSD
|
Mouser Electronics | Film Capacitors 2uF 250 Volts 5% RoHS: Compliant | 0 |
|
$0.5890 / $1.7600 | Order Now |
Part Details for MKP4F042205I00JYSD
MKP4F042205I00JYSD CAD Models
MKP4F042205I00JYSD Part Data Attributes
|
MKP4F042205I00JYSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F042205I00JYSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP4F042205I00JYSD
This table gives cross-reference parts and alternative options found for MKP4F042205I00JYSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F042205I00JYSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F042205I00JXSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F042205I00JYSD vs MKP4F042205I00JXSD |