There are no models available for this part yet.
Overview of MKP4F041005D00MD00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4F041005D00MD00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4F041005D00MD00TB-ND
|
DigiKey | MKP 4 1.0 F 250 VDC 7X16.5X26.5 Min Qty: 1650 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7131 | Buy Now | |
DISTI #
505-MKP4F0415DMD
|
Mouser Electronics | Film Capacitors MKP 4 1.0 uF 250 VDC 7x16.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6360 / $0.7120 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.5000 | Buy Now |
CAD Models for MKP4F041005D00MD00 by Wima
Part Data Attributes for MKP4F041005D00MD00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for MKP4F041005D00MD00
This table gives cross-reference parts and alternative options found for MKP4F041005D00MD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F041005D00MD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F041005D00MSSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F041005D00MD00 vs MKP4F041005D00MSSD |
MKP4F041005D00MH00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F041005D00MD00 vs MKP4F041005D00MH00 |
MKP4F041005D00MB00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F041005D00MD00 vs MKP4F041005D00MB00 |