Part Details for MKP4F034704D00KISD by Wima
Overview of MKP4F034704D00KISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F034704D00KISD
MKP4F034704D00KISD CAD Models
MKP4F034704D00KISD Part Data Attributes
|
MKP4F034704D00KISD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F034704D00KISD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F034704D00KISD
This table gives cross-reference parts and alternative options found for MKP4F034704D00KISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F034704D00KISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F034704D00KBSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F034704D00KISD vs MKP4F034704D00KBSD |
MKP1F034704J00KFSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F034704D00KISD vs MKP1F034704J00KFSD |
B32653-A3474-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKP4F034704D00KISD vs B32653-A3474-K |
MKP10PCM22.50.47/10/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F034704D00KISD vs MKP10PCM22.50.47/10/250VDCREEL18/360 |
R76II3470GY3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F034704D00KISD vs R76II3470GY3-K |
R76II3470CK3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F034704D00KISD vs R76II3470CK3-K |
R76II3470Z330K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F034704D00KISD vs R76II3470Z330K |
PP04-10.47UF10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP4F034704D00KISD vs PP04-10.47UF10%250V |
R75IN.3470DQ3K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F034704D00KISD vs R75IN.3470DQ3K |
R76474K250RN | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F034704D00KISD vs R76474K250RN |