Part Details for MKP4F032203G00KISD by Wima
Overview of MKP4F032203G00KISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F032203G00KISD
MKP4F032203G00KISD CAD Models
MKP4F032203G00KISD Part Data Attributes
|
MKP4F032203G00KISD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F032203G00KISD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F032203G00KISD
This table gives cross-reference parts and alternative options found for MKP4F032203G00KISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F032203G00KISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F032204B00KHSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F032203G00KISD vs MKP4F032204B00KHSD |
PP04-10.22UF10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP4F032203G00KISD vs PP04-10.22UF10%250V |
MKP1F032205B00KJSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F032203G00KISD vs MKP1F032205B00KJSD |
R76II3220DQ7-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F032203G00KISD vs R76II3220DQ7-K |
RBPP0022425KJ6R2 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | MKP4F032203G00KISD vs RBPP0022425KJ6R2 |
R76II3220JM3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F032203G00KISD vs R76II3220JM3-K |
B32652-A3224-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKP4F032203G00KISD vs B32652-A3224-K |
MKP4F032203G00KJSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F032203G00KISD vs MKP4F032203G00KJSD |
MKP1F032205B00KDSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F032203G00KISD vs MKP1F032205B00KDSD |
MKP4F032203G00KFSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F032203G00KISD vs MKP4F032203G00KFSD |