Part Details for MKP4F031503F00MFSD by Wima
Overview of MKP4F031503F00MFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F031503F00MFSD
MKP4F031503F00MFSD CAD Models
MKP4F031503F00MFSD Part Data Attributes
|
MKP4F031503F00MFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F031503F00MFSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F031503F00MFSD
This table gives cross-reference parts and alternative options found for MKP4F031503F00MFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F031503F00MFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP20W0.15UF+/-20%250V | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | MKP4F031503F00MFSD vs PP20W0.15UF+/-20%250V |
MKP4F031503F00MHSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00MFSD vs MKP4F031503F00MHSD |
R79154M250R | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F031503F00MFSD vs R79154M250R |
MKP1F031504C00MDSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00MFSD vs MKP1F031504C00MDSD |
R79154M250A | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F031503F00MFSD vs R79154M250A |
PPB1253150MEL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP4F031503F00MFSD vs PPB1253150MEL |
MKP1F031504C00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00MFSD vs MKP1F031504C00MJSD |
PP200.15UF+/-20%250V | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP4F031503F00MFSD vs PP200.15UF+/-20%250V |
R79154M250B | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F031503F00MFSD vs R79154M250B |
MKP4F031502E00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00MFSD vs MKP4F031502E00MJSD |