Part Details for MKP4F031503F00JSSD by Wima
Overview of MKP4F031503F00JSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F031503F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6749
|
Newark | Film Capacitor, Mkp4 Series, 0.15 F, 5%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Wima MKP4F031503F00JSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.8220 | Buy Now |
DISTI #
4499-MKP4F031503F00JSSD-ND
|
DigiKey | MKP 4 0.15 UF 250 VDC 5X11X13 PC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3820 / $0.4500 | Buy Now |
DISTI #
1928-MKP4F031503F00JSSD-ND
|
DigiKey | MKP 4 0.15 F 250 VDC 5X11X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2552 | Buy Now |
DISTI #
505-MKP4F031503F00JS
|
Mouser Electronics | Film Capacitors .15uF 250 Volts 5% RoHS: Compliant | 10 |
|
$0.2360 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.4550 | Buy Now |
DISTI #
MKP4-150N/250P10-5
|
TME | Capacitor: polypropylene, 150nF, 5x11x13mm, THT, ±5%, 10mm, 250VDC Min Qty: 2 | 0 |
|
$0.2270 / $0.6010 | RFQ |
DISTI #
MKP4F031503F00JSSD
|
Avnet Abacus | MKP 4 0.15 F 5% 250 VDC 5x11x13 RM10 bulk - standard (Alt: MKP4F031503F00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4F031503F00JSSD
MKP4F031503F00JSSD CAD Models
MKP4F031503F00JSSD Part Data Attributes
|
MKP4F031503F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F031503F00JSSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP4F031503F00JSSD
This table gives cross-reference parts and alternative options found for MKP4F031503F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F031503F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F426AK154J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F031503F00JSSD vs F426AK154J250L |
F461AK154J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | MKP4F031503F00JSSD vs F461AK154J250A |
MKP4F031503F00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F031503F00JSSD vs MKP4F031503F00JI00 |
F461AK154J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | MKP4F031503F00JSSD vs F461AK154J250C |
75IF3150GYA0J | Film Capacitor, | KEMET Corporation | MKP4F031503F00JSSD vs 75IF3150GYA0J |
F461AK154J250ALL0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | MKP4F031503F00JSSD vs F461AK154J250ALL0L |
75IF3150CKA0J | Film Capacitor, | KEMET Corporation | MKP4F031503F00JSSD vs 75IF3150CKA0J |
MKP4F031503F00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F031503F00JSSD vs MKP4F031503F00JH00 |
R75IF315040A0J | Film Capacitor, | KEMET Corporation | MKP4F031503F00JSSD vs R75IF315040A0J |
R75IF315050A0J | Film Capacitor, | KEMET Corporation | MKP4F031503F00JSSD vs R75IF315050A0J |