Part Details for MKP4F031503F00JJSD by Wima
Overview of MKP4F031503F00JJSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F031503F00JJSD
MKP4F031503F00JJSD CAD Models
MKP4F031503F00JJSD Part Data Attributes
|
MKP4F031503F00JJSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F031503F00JJSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F031503F00JJSD
This table gives cross-reference parts and alternative options found for MKP4F031503F00JJSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F031503F00JJSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP200.15UF+/-5%250V | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKP4F031503F00JJSD vs PP200.15UF+/-5%250V |
MKP4F031503F00JHSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00JJSD vs MKP4F031503F00JHSD |
R76II3150503-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F031503F00JJSD vs R76II3150503-J |
PHE427HB6150JR23 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4F031503F00JJSD vs PHE427HB6150JR23 |
MKP4F031502E00JJSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00JJSD vs MKP4F031502E00JJSD |
MKP4F031502E00JISD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031503F00JJSD vs MKP4F031502E00JISD |
PHE427HB6150JR20T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4F031503F00JJSD vs PHE427HB6150JR20T0 |
B32652-A3154-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKP4F031503F00JJSD vs B32652-A3154-J |
PHE427HB6150JR18T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4F031503F00JJSD vs PHE427HB6150JR18T0 |
PHE427HB6150JR21 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4F031503F00JJSD vs PHE427HB6150JR21 |