Part Details for MKP4F026802C00KHSD by Wima
Overview of MKP4F026802C00KHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F026802C00KHSD
MKP4F026802C00KHSD CAD Models
MKP4F026802C00KHSD Part Data Attributes
|
MKP4F026802C00KHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F026802C00KHSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F026802C00KHSD
This table gives cross-reference parts and alternative options found for MKP4F026802C00KHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F026802C00KHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IF2680DQ0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F026802C00KHSD vs R75IF2680DQ0K |
R79IC2680Z30-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F026802C00KHSD vs R79IC2680Z30-K |
FKP3F026804J00KISD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F026802C00KHSD vs FKP3F026804J00KISD |
R76II2680JM3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F026802C00KHSD vs R76II2680JM3-K |
RBPP0068325KC4R1 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | MKP4F026802C00KHSD vs RBPP0068325KC4R1 |
R79683K250BV | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F026802C00KHSD vs R79683K250BV |
MKP4F026803C00KDSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F026802C00KHSD vs MKP4F026803C00KDSD |
RBPP0068325KC4R2 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | MKP4F026802C00KHSD vs RBPP0068325KC4R2 |
MKP1F026803F00KFSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F026802C00KHSD vs MKP1F026803F00KFSD |
R76II2680503-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F026802C00KHSD vs R76II2680503-K |