Part Details for MKP4F024703C00KISD by Wima
Overview of MKP4F024703C00KISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F024703C00KISD
MKP4F024703C00KISD CAD Models
MKP4F024703C00KISD Part Data Attributes
|
MKP4F024703C00KISD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F024703C00KISD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F024703C00KISD
This table gives cross-reference parts and alternative options found for MKP4F024703C00KISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F024703C00KISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75ID2470DQ0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R75ID2470DQ0K |
R79473K250B | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R79473K250B |
R79473K250BV | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R79473K250BV |
R76IF2470GY3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R76IF2470GY3-K |
FKP3F024704F00KBSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F024703C00KISD vs FKP3F024704F00KBSD |
FKP3F024704F00KHSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F024703C00KISD vs FKP3F024704F00KHSD |
R75ID2470CK0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R75ID2470CK0K |
R75ID2470AA0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R75ID2470AA0K |
R79IC2470CK4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R79IC2470CK4-K |
R76473K250RD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F024703C00KISD vs R76473K250RD |