-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4F024702C00KI00TR-ND
|
DigiKey | MKP 4 0.047 F 250 VDC 4X9X10 PCM Min Qty: 6800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1745 | Buy Now |
DISTI #
505-MKP4F024702C00KI
|
Mouser Electronics | Film Capacitors 0.047 uF 250 VDC 0.1 RoHS: Compliant | 6348 |
|
$0.1510 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP4F024702C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F024702C00KI00
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MKP4F024702C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F024702C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75ID24705040K | Film Capacitor, | KEMET Corporation | MKP4F024702C00KI00 vs R75ID24705040K |
MKP4F024702C00KF00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024702C00KI00 vs MKP4F024702C00KF00 |
75ID24704040K | Film Capacitor, | KEMET Corporation | MKP4F024702C00KI00 vs 75ID24704040K |
MKP4F024702C00KH00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024702C00KI00 vs MKP4F024702C00KH00 |
MKP4F024702C00KA00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024702C00KI00 vs MKP4F024702C00KA00 |
MKP4F024702C00KD00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024702C00KI00 vs MKP4F024702C00KD00 |
75ID24705040K | Film Capacitor, | KEMET Corporation | MKP4F024702C00KI00 vs 75ID24705040K |