Part Details for MKP4F024702C00KI by Wima
Overview of MKP4F024702C00KI by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F024702C00KI
MKP4F024702C00KI CAD Models
MKP4F024702C00KI Part Data Attributes
|
MKP4F024702C00KI
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F024702C00KI
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3916 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for MKP4F024702C00KI
This table gives cross-reference parts and alternative options found for MKP4F024702C00KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F024702C00KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F024702C00KB | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 3916, | Wima | MKP4F024702C00KI vs MKP4F024702C00KB |
MKP4F024702C00KA | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 3916, | Wima | MKP4F024702C00KI vs MKP4F024702C00KA |
MKP4F024702C00KD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 3916, | Wima | MKP4F024702C00KI vs MKP4F024702C00KD |
MKP4F024702C00KC | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 3916, | Wima | MKP4F024702C00KI vs MKP4F024702C00KC |
MKP4F024702C00KJ | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 3916, | Wima | MKP4F024702C00KI vs MKP4F024702C00KJ |
MKP4PCM7.50.047/10/250BULK | Film Capacitor, Polypropylene, 250V, 0.047uF, 3916 | Wima | MKP4F024702C00KI vs MKP4PCM7.50.047/10/250BULK |
MKP4PCM7.50.047/10/250AMMO | Film Capacitor, Polypropylene, 250V, 0.047uF, 3916 | Wima | MKP4F024702C00KI vs MKP4PCM7.50.047/10/250AMMO |
MKP4PCM7.50.047/10/250REEL | Film Capacitor, Polypropylene, 250V, 0.047uF, 3916 | Wima | MKP4F024702C00KI vs MKP4PCM7.50.047/10/250REEL |