There are no models available for this part yet.
Overview of MKP4D024703C00JH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4D024703C00JH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4D024703C00JH00TR-ND
|
DigiKey | MKP 4 0.047 F 100 VDC 4X9X13 PCM Min Qty: 4800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2133 | Buy Now | |
DISTI #
505-MKP4D024703CJH
|
Mouser Electronics | Film Capacitors MKP 4 0.047 uF 100 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1980 / $0.2280 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
CAD Models for MKP4D024703C00JH00 by Wima
Part Data Attributes for MKP4D024703C00JH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP4D024703C00JH00
This table gives cross-reference parts and alternative options found for MKP4D024703C00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4D024703C00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D024703C00JJ00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4D024703C00JH00 vs MKP1D024703C00JJ00 |
MKP1D024703C00JI00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4D024703C00JH00 vs MKP1D024703C00JI00 |
MKP4D024703C00JB00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4D024703C00JH00 vs MKP4D024703C00JB00 |
MKP1D024703C00JD00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4D024703C00JH00 vs MKP1D024703C00JD00 |
MKP1D024703C00JSSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4D024703C00JH00 vs MKP1D024703C00JSSD |
MKP4D024703C00JI00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4D024703C00JH00 vs MKP4D024703C00JI00 |
MKP4D024703C00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4D024703C00JH00 vs MKP4D024703C00JF00 |