Part Details for MKP3V240RLG by onsemi
Overview of MKP3V240RLG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP3V240RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6237
|
Newark | Sidac, 250V Max |Onsemi MKP3V240RLG Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
2156-MKP3V240RLG-OS-ND
|
DigiKey | THY SIDAC 1A 240V TGR Min Qty: 579 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
75638 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | SIDAC, 250V Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 75638 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MKP3V240RLG
MKP3V240RLG CAD Models
MKP3V240RLG Part Data Attributes:
|
MKP3V240RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MKP3V240RLG
onsemi
SIDAC Bidirectional Trigger, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-201 | |
Package Description | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Holding Current-Nom | 100 mA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP3V240RLG
This table gives cross-reference parts and alternative options found for MKP3V240RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP3V240RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V240 | 250V, SIDAC, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | onsemi | MKP3V240RLG vs MKP3V240 |
MKP3V240RL | 250V, SIDAC, PLASTIC, SURMETIC50, CASE 267, 2 PIN | Motorola Mobility LLC | MKP3V240RLG vs MKP3V240RL |