MKP3PCM7.50.033/20/250VDCREEL18/360
Wima
Description: Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED

Overview of MKP3PCM7.50.033/20/250VDCREEL18/360 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKP3PCM7.50.033/20/250VDCREEL18/360 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP3PCM7.50.033/20/250VDCREEL18/360 by Wima

MKP3PCM7.50.033/20/250VDCREEL18/360
Wima
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
IEC60384-16
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MKP3PCM7.50.033/20/250VDCREEL18/360
    Wima
    Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MKP3PCM7.50.033/20/250VDCREEL18/360

This table gives cross-reference parts and alternative options found for MKP3PCM7.50.033/20/250VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP3PCM7.50.033/20/250VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP4PCM100.033/20/250VDCREEL18.5/500 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP4PCM100.033/20/250VDCREEL18.5/500
B32620-A3333-M CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos MKP3PCM7.50.033/20/250VDCREEL18/360 vs B32620-A3333-M
MKP2PCM50.033/20/250VDCREEL18/360 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP2PCM50.033/20/250VDCREEL18/360
MKP4PCM100.033/20/250VDCREEL18.5/360 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP4PCM100.033/20/250VDCREEL18.5/360
PP72R33000PF+/-20%250V Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MKP3PCM7.50.033/20/250VDCREEL18/360 vs PP72R33000PF+/-20%250V
MKP10PCM7.50.033/20/250VDCROLL18.5/360 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP10PCM7.50.033/20/250VDCROLL18.5/360
FKP3PCM150.033/20/250VDCREEL18.5/360 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs FKP3PCM150.033/20/250VDCREEL18.5/360
MKP10PCM7.50.033/20/250VDC Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP10PCM7.50.033/20/250VDC
MKP4PCM7.50.033/20/250VDCREEL18.5/500 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP4PCM7.50.033/20/250VDCREEL18.5/500
MKP4PCM7.50.033/20/250VDCREEL18.5/360 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP3PCM7.50.033/20/250VDCREEL18/360 vs MKP4PCM7.50.033/20/250VDCREEL18.5/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP3PCM7.50.033/20/250VDCREEL18/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP3PCM7.50.033/20/250VDC... by Wima

  • Please alert me when MKP3PCM7.50.033/20/250VDC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP3PCM7.50.033/20/250VDC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP3PCM7.50.033/20/250VDC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP3PCM7.50.033/20/250VDC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP3PCM7.50.033/20/250VDC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP3PCM7.50.033/20/250VDCREEL18/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: