MKP386M412250JT7
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.12 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT

Overview of MKP386M412250JT7 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for MKP386M412250JT7 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 71508705
RS Capacitor, Film, MKP 0,12?F ?5% 2500Vdc Drawing T7 | BC Components / Vishay MKP386M412250JT7 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk 0
  • 55 $16.7000
  • 275 $15.8700
  • 550 $15.0300
  • 1,100 $14.2000
$14.2000 / $16.7000 RFQ

CAD Models for MKP386M412250JT7 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP386M412250JT7 by Vishay BCcomponents

MKP386M412250JT7
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE: 800 V
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30.5 mm
JESD-609 Code
e3
Length
33.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Panel Mount
Positive Tolerance
5%
Rated (AC) Voltage (URac)
800 V
Rated (DC) Voltage (URdc)
2500 V
Reference Standard
IEC60384-17
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
22 mm
Want to compare parts?
  1. MKP386M412250JT7
    Vishay BCcomponents
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.12 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for MKP386M412250JT7

This table gives cross-reference parts and alternative options found for MKP386M412250JT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M412250JT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP386M412250JT5 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.12 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT Vishay BCcomponents MKP386M412250JT7 vs MKP386M412250JT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP386M412250JT7 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP386M412250JT7 by Vishay BCcomponents

  • Please alert me when MKP386M412250JT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP386M412250JT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP386M412250JT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP386M412250JT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP386M412250JT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP386M412250JT7 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: