There are no models available for this part yet.
Overview of MKP385E36812JFM2B0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP385E36812JFM2B0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH6165
|
Newark | Mkp385E 0.068 F/5%/1250/ Pitch 15/Bulk |Vishay MKP385E36812JFM2B0 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $0.9100 | Buy Now | |
DISTI #
MKP385E36812JFM2B0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.068uF 5% 1250V AEC-Q200 2-Pin Through Hole Bulk - Bulk (Alt: MKP385E36812JFM2B0) Min Qty: 225 Package Multiple: 225 Container: Bulk | 0 |
|
$0.2800 / $0.6317 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 | 0 |
|
$0.5750 | Buy Now |
CAD Models for MKP385E36812JFM2B0 by Vishay Intertechnologies
Part Data Attributes for MKP385E36812JFM2B0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200, IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKP385E36812JFM2B0
This table gives cross-reference parts and alternative options found for MKP385E36812JFM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385E36812JFM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385E36812JFI2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385E36812JFM2B0 vs MKP385E36812JFI2B0 |