There are no models available for this part yet.
Overview of MKP385518085JPP4T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP385518085JPP4T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKP385518085JPP4T0
|
Avnet Americas | MKP 385 1.8µF ± 5 % 850V= - Bulk (Alt: MKP385518085JPP4T0) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6506 / $8.2358 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$7.4900 | Buy Now |
CAD Models for MKP385518085JPP4T0 by Vishay Intertechnologies
Part Data Attributes for MKP385518085JPP4T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
1 mΩ
|
Height
|
32.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
850 V
|
Reference Standard
|
IEC60384-17
|
Ripple Current
|
17000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
18 mm
|
Alternate Parts for MKP385518085JPP4T0
This table gives cross-reference parts and alternative options found for MKP385518085JPP4T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385518085JPP4T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385518085JPP2T0 | Film Capacitor, | Vishay Intertechnologies | MKP385518085JPP4T0 vs MKP385518085JPP2T0 |
MKP385518085JPI2T0 | Film Capacitor, | Vishay Intertechnologies | MKP385518085JPP4T0 vs MKP385518085JPI2T0 |
MKP385518085JPI4T0 | Film Capacitor, | Vishay Intertechnologies | MKP385518085JPP4T0 vs MKP385518085JPI4T0 |