Datasheets
MKP385343160JII2B0 by:

Film Capacitor,

Part Details for MKP385343160JII2B0 by Vishay Intertechnologies

Overview of MKP385343160JII2B0 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKP385343160JII2B0

Part # Distributor Description Stock Price Buy
DISTI # 57X9131
Newark Mkp385 0,043 F 5% 1600Vdc Pitch22,5/Bulk |Vishay MKP385343160JII2B0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0700
  • 500 $0.9670
  • 1,000 $0.8400
  • 2,500 $0.7530
$0.7530 / $1.0700 Buy Now
DISTI # MKP385343160JII2B0
Avnet Americas MKP 3853 0.043?F ?5% 1600V= - Bulk (Alt: MKP385343160JII2B0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 250 $0.7741
  • 500 $0.7631
  • 1,000 $0.7466
  • 1,500 $0.7302
  • 2,000 $0.7137
  • 2,500 $0.7027
  • 25,000 $0.3431
$0.3431 / $0.7741 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 250 $0.7040
$0.7040 Buy Now

Part Details for MKP385343160JII2B0

MKP385343160JII2B0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP385343160JII2B0 Part Data Attributes

MKP385343160JII2B0 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MKP385343160JII2B0 Vishay Intertechnologies Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 14 Weeks
Capacitance 0.043 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 7 mm
JESD-609 Code e3
Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 550 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard IEC60384-17
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 16.5 mm

Alternate Parts for MKP385343160JII2B0

This table gives cross-reference parts and alternative options found for MKP385343160JII2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385343160JII2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP385343160JI02W0 Film Capacitor, Vishay Intertechnologies MKP385343160JII2B0 vs MKP385343160JI02W0
MKP385343160JIP2T0 Film Capacitor, Vishay Intertechnologies MKP385343160JII2B0 vs MKP385343160JIP2T0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP385343160JII2B0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP385343160JII2B0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP385343160JII2B0 would you like to use for your alert(s)?
  • Please alert me when MKP385343160JII2B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP385343160JII2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP385343160JII2B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP385343160JII2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP385343160JII2B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP385343160JII2B0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: