Part Details for MKP383256063JD02W0 by Vishay Intertechnologies
Overview of MKP383256063JD02W0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP383256063JD02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X4277
|
Newark | Mkp, 630Vdc, 220Vac, 0,0056 F, 10Pitch/Reel |Vishay MKP383256063JD02W0 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.4330 | Buy Now |
DISTI #
MKP383256063JD02W0
|
Avnet Americas | MKP 3832 0.0056µF ±5% 630V= - Tape and Reel (Alt: MKP383256063JD02W0) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.3990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
Part Details for MKP383256063JD02W0
MKP383256063JD02W0 CAD Models
MKP383256063JD02W0 Part Data Attributes
|
MKP383256063JD02W0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383256063JD02W0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP383256063JD02W0
This table gives cross-reference parts and alternative options found for MKP383256063JD02W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP383256063JD02W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383256063JDM2B0 | Film Capacitor, | Vishay Intertechnologies | MKP383256063JD02W0 vs MKP383256063JDM2B0 |
MKP383256063JDA2B0 | Film Capacitor, | Vishay Intertechnologies | MKP383256063JD02W0 vs MKP383256063JDA2B0 |
MKP383256063JDI2B0 | Film Capacitor, | Vishay Intertechnologies | MKP383256063JD02W0 vs MKP383256063JDI2B0 |