Part Details for MKP2PCM50.01/10/250VDCREEL18/360 by Wima
Overview of MKP2PCM50.01/10/250VDCREEL18/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP2PCM50.01/10/250VDCREEL18/360
MKP2PCM50.01/10/250VDCREEL18/360 CAD Models
MKP2PCM50.01/10/250VDCREEL18/360 Part Data Attributes
|
MKP2PCM50.01/10/250VDCREEL18/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2PCM50.01/10/250VDCREEL18/360
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP2PCM50.01/10/250VDCREEL18/360
This table gives cross-reference parts and alternative options found for MKP2PCM50.01/10/250VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2PCM50.01/10/250VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621-A3103-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKP2PCM50.01/10/250VDCREEL18/360 vs B32621-A3103-K |
BL076G0103K-- | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKP2PCM50.01/10/250VDCREEL18/360 vs BL076G0103K-- |
MKP10PCM7.50.01/10/250VDCROLL18.5/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs MKP10PCM7.50.01/10/250VDCROLL18.5/360 |
MKP10PCM7.50.01/10/250VDC | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs MKP10PCM7.50.01/10/250VDC |
MKP1840-310-255-V | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Roederstein | MKP2PCM50.01/10/250VDCREEL18/360 vs MKP1840-310-255-V |
FKP3PCM100.01/10/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs FKP3PCM100.01/10/250VDCREEL18.5/360 |
MKP4PCM7.50.01/10/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs MKP4PCM7.50.01/10/250VDCREEL18.5/360 |
MKP10PCM7.50.01/10/250VDCREEL16.5/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs MKP10PCM7.50.01/10/250VDCREEL16.5/360 |
FKP2PCM50.01/10/250VDC | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs FKP2PCM50.01/10/250VDC |
MKP10PCM100.01/10/250VDCROLL18.5/360 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2PCM50.01/10/250VDCREEL18/360 vs MKP10PCM100.01/10/250VDCROLL18.5/360 |