There are no models available for this part yet.
Overview of MKP2O121001K00MF00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MKP2O121001K00MF00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP2O121001K00MF00TR-ND
|
DigiKey | MKP 2 0.01 F 1000 VDC 7.2X13X7.2 Min Qty: 5700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1893 | Buy Now | |
DISTI #
505-MKP2O1211KMF
|
Mouser Electronics | Film Capacitors MKP 2 0.01 uF 1000 VDC 7.2x13x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1700 / $0.2020 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9270 | Buy Now |
CAD Models for MKP2O121001K00MF00 by Wima
Part Data Attributes for MKP2O121001K00MF00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.2 mm
|
Alternate Parts for MKP2O121001K00MF00
This table gives cross-reference parts and alternative options found for MKP2O121001K00MF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2O121001K00MF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2O121001K00MA00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2O121001K00MF00 vs MKP2O121001K00MA00 |
MKP2O121001K00MC00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2O121001K00MF00 vs MKP2O121001K00MC00 |
MKP2O121001K00MOSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2O121001K00MF00 vs MKP2O121001K00MOSD |
MKP2O121001K00MNSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2O121001K00MF00 vs MKP2O121001K00MNSD |
MKP2O121001K00MI00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2O121001K00MF00 vs MKP2O121001K00MI00 |